




925369-2 | |
|---|---|
DigiKey Part Number | A106489-ND |
Manufacturer | |
Manufacturer Product Number | 925369-2 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925369-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.95000 | ¥3.95 |
| 10 | ¥3.37600 | ¥33.76 |
| 25 | ¥3.16360 | ¥79.09 |
| 50 | ¥3.01300 | ¥150.65 |
| 100 | ¥2.86820 | ¥286.82 |
| 250 | ¥2.68812 | ¥672.03 |
| 500 | ¥2.55974 | ¥1,279.87 |
| 1,000 | ¥2.43733 | ¥2,437.33 |
| 3,000 | ¥2.25547 | ¥6,766.41 |















