


167301-4 | |
|---|---|
DigiKey Part Number | A100468TR-ND - Tape & Reel (TR) A100468CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 167301-4 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 167301-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.84160 | ¥71.04 |
| 50 | ¥2.70600 | ¥135.30 |
| 100 | ¥2.57610 | ¥257.61 |
| 250 | ¥2.41452 | ¥603.63 |
| 500 | ¥2.29906 | ¥1,149.53 |
| 1,000 | ¥2.18915 | ¥2,189.15 |
| 2,500 | ¥2.05202 | ¥5,130.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 17,500 | ¥1.82458 | ¥31,930.15 |
| 35,000 | ¥1.73757 | ¥60,814.95 |

















