




925370-6 | |
|---|---|
DigiKey Part Number | A106768-ND |
Manufacturer | |
Manufacturer Product Number | 925370-6 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925370-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.27000 | ¥17.27 |
| 10 | ¥14.68700 | ¥146.87 |
| 25 | ¥13.76680 | ¥344.17 |
| 50 | ¥13.10740 | ¥655.37 |
| 100 | ¥12.48130 | ¥1,248.13 |
| 250 | ¥11.69876 | ¥2,924.69 |
| 500 | ¥11.14038 | ¥5,570.19 |
| 1,000 | ¥10.60866 | ¥10,608.66 |
| 3,000 | ¥9.81790 | ¥29,453.70 |





