




926475-3 | |
|---|---|
DigiKey Part Number | A121337-ND |
Manufacturer | |
Manufacturer Product Number | 926475-3 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926475-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.39000 | ¥6.39 |
| 10 | ¥5.44100 | ¥54.41 |
| 25 | ¥5.09840 | ¥127.46 |
| 50 | ¥4.85520 | ¥242.76 |
| 100 | ¥4.62330 | ¥462.33 |
| 250 | ¥4.33340 | ¥1,083.35 |
| 500 | ¥4.12642 | ¥2,063.21 |
| 1,000 | ¥3.92934 | ¥3,929.34 |
| 3,000 | ¥3.63622 | ¥10,908.66 |


















