6 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
925366-6
925366-6
Taking Commercial Drone Reliability to New Heights

925366-6

DigiKey Part Number
A106761-ND
Manufacturer
Manufacturer Product Number
925366-6
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
925366-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Green
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-65°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,448
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.15000¥17.15
10¥14.56500¥145.65
25¥13.65040¥341.26
50¥12.99780¥649.89
100¥12.37670¥1,237.67
250¥11.60124¥2,900.31
500¥11.04748¥5,523.74
1,000¥10.52016¥10,520.16
3,000¥9.73590¥29,207.70
Manufacturers Standard Package