


925366-3 | |
|---|---|
DigiKey Part Number | A106758-ND |
Manufacturer | |
Manufacturer Product Number | 925366-3 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925366-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥10.11400 | ¥101.14 |
| 25 | ¥9.48080 | ¥237.02 |
| 50 | ¥9.02760 | ¥451.38 |
| 100 | ¥8.59670 | ¥859.67 |
| 250 | ¥8.05796 | ¥2,014.49 |
| 500 | ¥7.67306 | ¥3,836.53 |
| 1,000 | ¥7.30679 | ¥7,306.79 |
| 3,000 | ¥6.76199 | ¥20,285.97 |





