8 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Female Sockets Solder
har-flex®

21033814809

DigiKey Part Number
1195-8798-ND
Manufacturer
Manufacturer Product Number
21033814809
Description
CONN PLUG FMALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033814809 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Board Guide
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
0.5A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
50V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥621.64000¥621.64
10¥528.42900¥5,284.29
25¥495.36120¥12,384.03
50¥471.74100¥23,587.05
100¥449.25560¥44,925.56
Manufacturers Standard Package