8 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount Backshell
M8/M12 Industrial Circular Electrical Connectors

21038812825

DigiKey Part Number
1195-8814-ND
Manufacturer
Manufacturer Product Number
21038812825
Description
CONN PLG HSG F 8P INLINE PNL MT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
21038812825 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
HARTING
Orientation
X
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell
Type
For Female Sockets
Shielding
Shielded
Number of Positions
8
Note
Contacts Sold Separately
Shell Size - Insert
M12-8
Insert Material
Liquid Crystal Polymer (LCP)
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line); Panel Mount
Operating Temperature
-40°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥393.75000¥393.75
10¥334.66300¥3,346.63
25¥313.71680¥7,842.92
50¥298.75260¥14,937.63
100¥284.50830¥28,450.83
250¥266.72172¥66,680.43
Manufacturers Standard Package