


21033814810 | |
|---|---|
DigiKey Part Number | 1195-8799-ND |
Manufacturer | |
Manufacturer Product Number | 21033814810 |
Description | CONN PLUG FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033814810 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 0.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 50V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
Orientation X |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥581.79000 | ¥581.79 |
| 10 | ¥494.51300 | ¥4,945.13 |
| 25 | ¥463.56960 | ¥11,589.24 |
| 50 | ¥441.46560 | ¥22,073.28 |
| 100 | ¥420.41850 | ¥42,041.85 |
























