
IS25LP032D-JNLE | |
|---|---|
DigiKey Part Number | 706-1585-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JNLE |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP032D-JNLE Models |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.58000 | ¥15.58 |
| 10 | ¥14.62000 | ¥146.20 |
| 25 | ¥14.21360 | ¥355.34 |
| 50 | ¥13.89840 | ¥694.92 |
| 100 | ¥13.58150 | ¥1,358.15 |
| 300 | ¥13.08010 | ¥3,924.03 |
| 500 | ¥12.84770 | ¥6,423.85 |
| 1,000 | ¥12.53390 | ¥12,533.90 |
| 5,000 | ¥11.81874 | ¥59,093.70 |











