
IS25LP040E-JNLE | |
|---|---|
DigiKey Part Number | 706-IS25LP040E-JNLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP040E-JNLE |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP040E-JNLE Models |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 1.2ms |
Part Status Active | Access Time 8 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512K x 8 | Base Product Number |
| Tube: | 3400 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥5.54630 | ¥554.63 |
| 200 | ¥5.42230 | ¥1,084.46 |
| 300 | ¥5.34933 | ¥1,604.80 |
| 500 | ¥5.25730 | ¥2,628.65 |
| 700 | ¥5.19674 | ¥3,637.72 |
| 1,000 | ¥5.13267 | ¥5,132.67 |










