


LTC2954ITS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2954ITS8-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2954ITS8-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2954ITS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2954ITS8-2#TRMPBF |
Description | IC PB ON/OFF CONTROLLER TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2954ITS8-2#TRMPBF Models |
Category | Current - Supply 6 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-8 |
Applications Push Button, On/Off Controller | Base Product Number |
Voltage - Supply 2.7V ~ 26.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.38000 | ¥59.38 |
| 10 | ¥45.75800 | ¥457.58 |
| 25 | ¥42.35560 | ¥1,058.89 |
| 100 | ¥38.61510 | ¥3,861.51 |
| 250 | ¥37.45316 | ¥9,363.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥35.75682 | ¥17,878.41 |
| 1,000 | ¥34.87185 | ¥34,871.85 |
| 1,500 | ¥34.42877 | ¥51,643.15 |








