


2203631200 | |
|---|---|
DigiKey Part Number | 23-2203631200TR-ND - Tape & Reel (TR) 23-2203631200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2203631200 |
Description | 0.4 FPC E/O ZIF EMBT PKG 120CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position FFC, FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2203631200 Models |
Category | Cable End Type Tabbed, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Board Guide, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Pitch 0.016" (0.40mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.10mm | Housing Color Black |
Height Above Board 0.079" (2.00mm) | Actuator Color Natural |
Locking Feature Flip Lock | Mating Cycles 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.49000 | ¥44.49 |
| 10 | ¥37.78600 | ¥377.86 |
| 25 | ¥35.41880 | ¥885.47 |
| 50 | ¥33.72660 | ¥1,686.33 |
| 100 | ¥32.11650 | ¥3,211.65 |
| 250 | ¥30.11436 | ¥7,528.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥29.35965 | ¥58,719.30 |










