
0150252412 | |
|---|---|
DigiKey Part Number | 900-0150252412-ND |
Manufacturer | |
Manufacturer Product Number | 0150252412 |
Description | PREMO-FLEX 0.40 JMPR LGT 102 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position FFC, FPC Cable 0.016" (0.40mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Number of Conductors 120 |
Manufacturer Molex | Pitch 0.016" (0.40mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.51692 | ¥25,516.92 |


