
0150250612 | |
|---|---|
DigiKey Part Number | 900-0150250612-ND |
Manufacturer | |
Manufacturer Product Number | 0150250612 |
Description | PREMO-FLEX 0.40 JMPR LGT 152 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position FFC, FPC Cable 0.016" (0.40mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150250612 Models |
Category | Number of Conductors 120 |
Manufacturer Molex | Pitch 0.016" (0.40mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.31000 | ¥47.31 |
| 10 | ¥40.20500 | ¥402.05 |
| 25 | ¥37.68800 | ¥942.20 |
| 50 | ¥35.88760 | ¥1,794.38 |
| 100 | ¥34.17300 | ¥3,417.30 |
| 250 | ¥32.03364 | ¥8,008.41 |
| 500 | ¥30.50560 | ¥15,252.80 |
| 1,000 | ¥29.05056 | ¥29,050.56 |
| 3,000 | ¥26.88612 | ¥80,658.36 |


