
Category | Memory Organization 8M x 4 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 1.2ms |
Part Status Active | Voltage - Supply 2.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Tube: | 14700 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.21000 | ¥10.21 |
| 10 | ¥9.58000 | ¥95.80 |
| 25 | ¥9.31440 | ¥232.86 |
| 98 | ¥8.91449 | ¥873.62 |
| 196 | ¥8.71031 | ¥1,707.22 |
| 294 | ¥8.59078 | ¥2,525.69 |
| 588 | ¥8.38675 | ¥4,931.41 |
| 1,078 | ¥8.20913 | ¥8,849.44 |
| 5,096 | ¥7.76013 | ¥39,545.62 |











