SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN2110K1-G

DigiKey Part Number
VN2110K1-GTR-ND - Tape & Reel (TR)
VN2110K1-GCT-ND - Cut Tape (CT)
VN2110K1-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN2110K1-G
Description
MOSFET N-CH 100V 200MA SOT23-3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 200mA (Tj) 360mW (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
VN2110K1-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,080
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
25¥4.46560¥111.64
100¥4.05200¥405.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.05203¥12,156.09
Manufacturers Standard Package