VP2110K1-G | ||
---|---|---|
DigiKey Part Number | VP2110K1-GTR-ND - Tape & Reel (TR) VP2110K1-GCT-ND - Cut Tape (CT) VP2110K1-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VP2110K1-G | |
Description | MOSFET P-CH 100V 120MA TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 120mA (Tj) 360mW (Ta) Surface Mount TO-236AB (SOT23) | |
Datasheet | Datasheet | |
EDA/CAD Models | VP2110K1-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB (SOT23) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
25 | ¥5.66440 | ¥141.61 |
100 | ¥5.17190 | ¥517.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.17189 | ¥15,515.67 |