
FSV2050V | |
|---|---|
DigiKey Part Number | FSV2050VTR-ND - Tape & Reel (TR) FSV2050VCT-ND - Cut Tape (CT) FSV2050VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV2050V |
Description | DIODE SCHOTTKY 50V 20A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 20A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSV2050V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 320 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥5.48300 | ¥54.83 |
| 100 | ¥5.48100 | ¥548.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.48200 | ¥22,410.00 |
| 10,000 | ¥4.47791 | ¥44,779.10 |











