NVBLS1D7N08H | |
---|---|
DigiKey Part Number | 488-NVBLS1D7N08HTR-ND - Tape & Reel (TR) 488-NVBLS1D7N08HCT-ND - Cut Tape (CT) 488-NVBLS1D7N08HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBLS1D7N08H |
Description | MOSFET - POWER, SINGLE N-CHANNEL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 33A (Ta), 241.3A (Tc) 4.4W (Ta), 237.5W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 479µA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7675 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.4W (Ta), 237.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥32.68400 | ¥326.84 |
100 | ¥26.44400 | ¥2,644.40 |
500 | ¥23.50536 | ¥11,752.68 |
1,000 | ¥20.12651 | ¥20,126.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.95127 | ¥37,902.54 |