
HHXC250ARA151MHA0G | |
|---|---|
DigiKey Part Number | 565-4773-2-ND - Tape & Reel (TR) 565-4773-1-ND - Cut Tape (CT) 565-4773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250ARA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC250ARA151MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥5.56500 | ¥55.65 |
| 50 | ¥4.46880 | ¥223.44 |
| 100 | ¥4.02720 | ¥402.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.24476 | ¥1,622.38 |
| 1,000 | ¥2.79003 | ¥2,790.03 |
| 1,500 | ¥2.77209 | ¥4,158.14 |
| 2,500 | ¥2.75188 | ¥6,879.70 |
| 3,500 | ¥2.67299 | ¥9,355.47 |
| 5,000 | ¥2.59684 | ¥12,984.20 |
| 6,000 | ¥2.56061 | ¥15,363.66 |
| 12,000 | ¥2.43802 | ¥29,256.24 |
| 12,500 | ¥2.43148 | ¥30,393.50 |

