8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP98244T-BE/MNY

DigiKey Part Number
MCP98244T-BE/MNYTR-ND - Tape & Reel (TR)
MCP98244T-BE/MNYCT-ND - Cut Tape (CT)
MCP98244T-BE/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP98244T-BE/MNY
Description
IC TEMP SENSOR SPD EEPROM 8TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C Output 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP98244T-BE/MNY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), EEPROM, Register Bank
Output Type
I2C
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,675
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.12000¥11.12
25¥9.23920¥230.98
100¥8.55470¥855.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥8.55471¥28,230.54
Manufacturers Standard Package