
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, CPU | |
Voltage - Input | 4.5V ~ 21V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 10 | ¥17.65500 | ¥176.55 |
| 25 | ¥16.16200 | ¥404.05 |
| 100 | ¥14.51870 | ¥1,451.87 |
| 250 | ¥13.73492 | ¥3,433.73 |
| 500 | ¥13.26272 | ¥6,631.36 |
| 1,000 | ¥12.87372 | ¥12,873.72 |
| 2,500 | ¥12.46313 | ¥31,157.83 |
| 5,000 | ¥12.21579 | ¥61,078.95 |










