
TPS62740DSSR | |
|---|---|
DigiKey Part Number | 296-39459-2-ND - Tape & Reel (TR) 296-39459-1-ND - Cut Tape (CT) 296-39459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62740DSSR |
Description | IC REG CONV BLUETTH 1OUT 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DCS-Control™ Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 12-WSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62740DSSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Bluetooth (BLT) | |
Voltage - Input | 2.2V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (2x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.83000 | ¥12.83 |
| 10 | ¥9.37600 | ¥93.76 |
| 25 | ¥8.51040 | ¥212.76 |
| 100 | ¥7.55720 | ¥755.72 |
| 250 | ¥7.10176 | ¥1,775.44 |
| 500 | ¥6.82752 | ¥3,413.76 |
| 1,000 | ¥6.60175 | ¥6,601.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.32290 | ¥18,968.70 |
| 6,000 | ¥6.18645 | ¥37,118.70 |
| 9,000 | ¥6.11810 | ¥55,062.90 |











