STTS2004B2DN3F | ||
---|---|---|
DigiKey Part Number | 497-14075-2-ND - Tape & Reel (TR) 497-14075-1-ND - Cut Tape (CT) 497-14075-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTS2004B2DN3F | |
Description | MOD TEMP SENSOR 4KB EEP 8TDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -20°C ~ 125°C Internal Sensor 2-Wire Serial, I2C Output 8-TDFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | STTS2004B2DN3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor), DIMM DDR Memory | |
Sensor Type | Internal | |
Sensing Temperature | -20°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Register Bank | |
Output Type | 2-Wire Serial, I2C | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.05000 | ¥276.25 |
100 | ¥9.41440 | ¥941.44 |
250 | ¥8.83940 | ¥2,209.85 |
500 | ¥7.73456 | ¥3,867.28 |
1,000 | ¥6.40859 | ¥6,408.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.96663 | ¥17,899.89 |
6,000 | ¥5.74564 | ¥34,473.84 |