EMC2104-BP-TR | ||
---|---|---|
DigiKey Part Number | EMC2104-BP-TR-ND - Tape & Reel (TR) EMC2104-BP-CT-ND - Cut Tape (CT) EMC2104-BP-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMC2104-BP-TR | |
Description | IC RPM FAN CTRLR 20QFN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Fan Control, Temp Monitor Internal and External Sensor 2-Wire SMBus Output 20-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | EMC2104-BP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | ±2°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Register Bank, Tach | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.11000 | ¥19.11 |
25 | ¥15.85320 | ¥396.33 |
100 | ¥15.34510 | ¥1,534.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.34507 | ¥76,725.35 |