MT29F2G08ABAGAWP-IT:G | ||
---|---|---|
DigiKey Part Number | MT29F2G08ABAGAWP-IT:G-ND | |
Manufacturer | ||
Manufacturer Product Number | MT29F2G08ABAGAWP-IT:G | |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥19.57100 | ¥195.71 |
25 | ¥19.26880 | ¥481.72 |
40 | ¥19.21800 | ¥768.72 |
80 | ¥17.17188 | ¥1,373.75 |
230 | ¥16.60752 | ¥3,819.73 |
440 | ¥16.54707 | ¥7,280.71 |
960 | ¥15.40834 | ¥14,792.01 |
5,760 | ¥13.94714 | ¥80,335.53 |