MT29F1G01ABBFDWB-IT:F | ||
---|---|---|
DigiKey Part Number | MT29F1G01ABBFDWB-IT:F-ND | |
Manufacturer | ||
Manufacturer Product Number | MT29F1G01ABBFDWB-IT:F | |
Description | IC FLASH 1GBIT SPI 8UPDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI 8-UPDFN (8x6) (MLP8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UPDFN (8x6) (MLP8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,920 | ¥18.67284 | ¥35,851.85 |