ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_W Series
Abracon: Who We Are Today

ABM11W-48.0000MHZ-7-B1U-T3

DigiKey Part Number
535-13925-2-ND - Tape & Reel (TR)
535-13925-1-ND - Cut Tape (CT)
535-13925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-48.0000MHZ-7-B1U-T3
Description
CRYSTAL 48.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-48.0000MHZ-7-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,079
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.76200¥27.62
25¥2.61000¥65.25
50¥2.50060¥125.03
100¥2.32290¥232.29
250¥2.21620¥554.05
500¥2.12558¥1,062.79
1,000¥2.08399¥2,083.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.94900¥5,847.00
6,000¥1.86839¥11,210.34
9,000¥1.82282¥16,405.38
15,000¥1.76699¥26,504.85
21,000¥1.75748¥36,907.08
Manufacturers Standard Package