BGB707L7ESDE6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BGB707L7ESDE6327XTSA1TR-ND - Tape & Reel (TR) BGB707L7ESDE6327XTSA1CT-ND - Cut Tape (CT) BGB707L7ESDE6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGB707L7ESDE6327XTSA1 | |
Description | IC RF AMP 802.11A/B/G/N TSLP7-1 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 802.11a/b/g/n 2.3GHz, 2.7GHz PG-TSLP-7-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | BGB707L7ESDE6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz, 2.7GHz | |
P1dB | 8dBm | |
Gain | 27dB | |
Noise Figure | 0.7dB | |
RF Type | 802.11a/b/g/n | |
Voltage - Supply | 1.8V ~ 4V | |
Current - Supply | 25mA | |
Test Frequency | 1.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | PG-TSLP-7-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BGB707L7ESD |
Other Related Documents | Part Number Guide |
Environmental Information | RoHS Certificate |
PCN Packaging | |
EDA Models | BGB707L7ESDE6327XTSA1 Models |
Simulation Models | Infineon-MMIC-LNA-AWR-MWO-Design-Kit-SM-v02_00-EN Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥8.78800 | ¥87.88 |
25 | ¥7.93760 | ¥198.44 |
100 | ¥6.94420 | ¥694.42 |
250 | ¥6.09380 | ¥1,523.45 |
500 | ¥5.38526 | ¥2,692.63 |
1,000 | ¥4.25152 | ¥4,251.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥3.76967 | ¥28,272.53 |
15,000 | ¥3.61378 | ¥54,206.70 |
Attribute | Description |
---|---|
Other Names | BGB707L7ESDE6327XTSA1DKR BGB 707L7ESD E6327CT-ND SP000531308 BGB 707L7ESD E6327DKR BGB 707L7ESD E6327DKR-ND BGB 707L7ESD E6327TR-ND BGB 707L7ESD E6327CT BGB707L7ESDE6327XTSA1CT BGB 707L7ESD E6327 BGB 707L7ESD E6327-ND BGB707L7ESDE6327 BGB707L7ESDE6327XTSA1TR |
Standard Package | 7,500 |