MT29F2G08ABAGAWP-IT:G TR | ||
---|---|---|
DigiKey Part Number | 557-1668-2-ND - Tape & Reel (TR) 557-1668-1-ND - Cut Tape (CT) 557-1668-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT29F2G08ABAGAWP-IT:G TR | |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥19.57100 | ¥195.71 |
25 | ¥19.26880 | ¥481.72 |
50 | ¥19.21800 | ¥960.90 |
100 | ¥17.17230 | ¥1,717.23 |
250 | ¥16.60752 | ¥4,151.88 |
500 | ¥16.54708 | ¥8,273.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.40837 | ¥15,408.37 |
2,000 | ¥15.15643 | ¥30,312.86 |
3,000 | ¥14.99519 | ¥44,985.57 |
5,000 | ¥13.94714 | ¥69,735.70 |