
IS34ML02G084-TLI | |
|---|---|
DigiKey Part Number | 706-1633-ND |
Manufacturer | |
Manufacturer Product Number | IS34ML02G084-TLI |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Tray: | 192 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.90000 | ¥135.90 |
| 10 | ¥126.15500 | ¥1,261.55 |
| 25 | ¥122.23520 | ¥3,055.88 |
| 96 | ¥116.52406 | ¥11,186.31 |
| 192 | ¥113.62422 | ¥21,815.85 |
| 288 | ¥111.94569 | ¥32,240.36 |
| 576 | ¥109.11359 | ¥62,849.43 |





