MT29F2G08ABAEAWP:E | ||
---|---|---|
DigiKey Part Number | MT29F2G08ABAEAWP:E-ND | |
Manufacturer | ||
Manufacturer Product Number | MT29F2G08ABAEAWP:E | |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥26.61500 | ¥266.15 |
25 | ¥26.04000 | ¥651.00 |
40 | ¥25.90050 | ¥1,036.02 |
80 | ¥23.22225 | ¥1,857.78 |
230 | ¥23.13787 | ¥5,321.71 |
440 | ¥22.29248 | ¥9,808.69 |
960 | ¥21.19328 | ¥20,345.55 |