MT29F4G08ABADAWP:D | ||
---|---|---|
DigiKey Part Number | MT29F4G08ABADAWP:D-ND | |
Manufacturer | ||
Manufacturer Product Number | MT29F4G08ABADAWP:D | |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 48-TSOP I | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.71500 | ¥387.15 |
25 | ¥37.87800 | ¥946.95 |
40 | ¥37.67275 | ¥1,506.91 |
80 | ¥33.77838 | ¥2,702.27 |
230 | ¥33.65513 | ¥7,740.68 |
440 | ¥32.42543 | ¥14,267.19 |
960 | ¥30.82661 | ¥29,593.55 |