MT29F32G08ABAAAWP-ITZ:A | ||
---|---|---|
DigiKey Part Number | MT29F32G08ABAAAWP-ITZ:A-ND | |
Manufacturer | ||
Manufacturer Product Number | MT29F32G08ABAAAWP-ITZ:A | |
Description | IC FLASH 32GBIT PAR 48TSOP I | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 32Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.09000 | ¥386.09 |
10 | ¥358.10800 | ¥3,581.08 |
25 | ¥345.31480 | ¥8,632.87 |
40 | ¥336.71450 | ¥13,468.58 |
80 | ¥295.03888 | ¥23,603.11 |
230 | ¥286.88030 | ¥65,982.47 |