Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEE3S0505SC

DigiKey Part Number
811-2360-5-ND
Manufacturer
Manufacturer Product Number
MEE3S0505SC
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MEE3S0505SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.96000¥102.96
5¥99.12400¥495.62
10¥97.52000¥975.20
35¥94.67971¥3,313.79
70¥93.14257¥6,519.98
105¥92.25219¥9,686.48
280¥90.13350¥25,237.38
525¥88.79912¥46,619.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.