MT29F128G08AJAAAWP-ITZ:A | ||
---|---|---|
DigiKey Part Number | MT29F128G08AJAAAWP-ITZ:A-ND | |
Manufacturer | ||
Manufacturer Product Number | MT29F128G08AJAAAWP-ITZ:A | |
Description | IC FLASH 128GBIT PAR 48TSOP I | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 128Gbit Parallel 48-TSOP I | |
EDA/CAD Models | MT29F128G08AJAAAWP-ITZ:A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,360.45000 | ¥1,360.45 |
10 | ¥1,185.29000 | ¥11,852.90 |
25 | ¥1,182.10680 | ¥29,552.67 |
40 | ¥1,150.26500 | ¥46,010.60 |