MT25QL512ABB8E12-0SIT TR | ||
---|---|---|
DigiKey Part Number | 557-1650-2-ND - Tape & Reel (TR) 557-1650-1-ND - Cut Tape (CT) 557-1650-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT25QL512ABB8E12-0SIT TR | |
Description | IC FLASH 512MBIT SPI 24TPBGA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.19000 | ¥81.19 |
10 | ¥75.16500 | ¥751.65 |
25 | ¥73.46040 | ¥1,836.51 |
50 | ¥73.06640 | ¥3,653.32 |
100 | ¥64.32020 | ¥6,432.02 |
250 | ¥61.12844 | ¥15,282.11 |
500 | ¥60.51636 | ¥30,258.18 |
1,000 | ¥58.50506 | ¥58,505.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥56.05641 | ¥140,141.02 |