NB7NPQ7222MMUTXG | ||
---|---|---|
DigiKey Part Number | 488-NB7NPQ7222MMUTXGTR-ND - Tape & Reel (TR) 488-NB7NPQ7222MMUTXGCT-ND - Cut Tape (CT) 488-NB7NPQ7222MMUTXGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NB7NPQ7222MMUTXG | |
Description | 3.3 V USB 3.1 DUAL CHANNEL HIGH | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 2 | |
Delay Time | 100ps | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥48.82900 | ¥488.29 |
25 | ¥46.56000 | ¥1,164.00 |
100 | ¥38.61180 | ¥3,861.18 |
250 | ¥35.20464 | ¥8,801.16 |
500 | ¥32.93344 | ¥16,466.72 |
1,000 | ¥29.52656 | ¥29,526.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.39093 | ¥85,172.79 |