
USB3315C-CP-TR | |
|---|---|
DigiKey Part Number | USB3315C-CP-TR-ND - Tape & Reel (TR) USB3315C-CP-CT-ND - Cut Tape (CT) USB3315C-CP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3315C-CP-TR |
Description | IC TRANSCEIVER 1/1 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 2.0 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | USB3315C-CP-TR Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 24-QFN (4x4) |
Protocol USB 2.0 | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 25 | ¥12.77880 | ¥319.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥10.91648 | ¥54,582.40 |










