
LM77CIMMX-3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM77CIMMX-3/NOPBTR-ND - Tape & Reel (TR) 296-LM77CIMMX-3/NOPBCT-ND - Cut Tape (CT) 296-LM77CIMMX-3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM77CIMMX-3/NOPB |
Description | SENSOR DIGITAL -55C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM77CIMMX-3/NOPB Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 65°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-VSSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7501MUA+ | Analog Devices Inc./Maxim Integrated | 500 | MAX7501MUA+-ND | ¥30.35000 | Similar |
| MAX7503MUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX7503MUA+-ND | ¥19.03388 | Similar |
| MAX7503MUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX7503MUA+T-ND | ¥17.07278 | Similar |
| MAX7504MUA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX7504MUA+-ND | ¥19.03388 | Similar |
| MAX7504MUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX7504MUA+T-ND | ¥17.07278 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 5 | ¥24.41400 | ¥122.07 |
| 10 | ¥23.33000 | ¥233.30 |
| 25 | ¥22.02800 | ¥550.70 |
| 50 | ¥21.14140 | ¥1,057.07 |
| 100 | ¥20.32850 | ¥2,032.85 |
| 500 | ¥18.69400 | ¥9,347.00 |
| 1,000 | ¥18.08532 | ¥18,085.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥18.52316 | ¥64,831.06 |





