2/2 Transceiver Full MII, RMII 24-SQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8720AI-CP-TR

DigiKey Part Number
LAN8720AI-CP-TR-ND - Tape & Reel (TR)
LAN8720AI-CP-CT-ND - Cut Tape (CT)
LAN8720AI-CP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN8720AI-CP-TR
Description
IC TRANSCEIVER FULL 2/2 24SQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full MII, RMII 24-SQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LAN8720AI-CP-TR Models
Product Attributes
Filter Similar Products
Category
Duplex
Full
Manufacturer
Microchip Technology
Data Rate
100Mbps
Series
Voltage - Supply
1.6V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
24-VFQFN Exposed Pad
Protocol
MII, RMII
Supplier Device Package
24-SQFN (4x4)
Number of Drivers/Receivers
2/2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,912
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
25¥10.37400¥259.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.47675¥42,383.75
Manufacturers Standard Package