AD8211YRJZ-RL | ||
---|---|---|
DigiKey Part Number | AD8211YRJZ-RLTR-ND - Tape & Reel (TR) AD8211YRJZ-RLCT-ND - Cut Tape (CT) AD8211YRJZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8211YRJZ-RL | |
Description | IC CURRENT MONITOR 0.25% SOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High/Low-Side SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8211YRJZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.25% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.93200 | ¥199.32 |
25 | ¥18.84200 | ¥471.05 |
100 | ¥16.33000 | ¥1,633.00 |
250 | ¥15.49268 | ¥3,873.17 |
500 | ¥13.90138 | ¥6,950.69 |
1,000 | ¥11.72410 | ¥11,724.10 |
2,500 | ¥11.13788 | ¥27,844.70 |
5,000 | ¥10.71917 | ¥53,595.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥10.38420 | ¥103,842.00 |