MX25L25645GXDI-08G | ||
---|---|---|
DigiKey Part Number | 1092-1236-ND | |
Manufacturer | ||
Manufacturer Product Number | MX25L25645GXDI-08G | |
Description | IC FLASH 256MBIT SPI 24CSPBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI 120 MHz 24-CSPBGA (6x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 30µs, 750µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥29.03600 | ¥290.36 |
25 | ¥28.40760 | ¥710.19 |
40 | ¥28.25450 | ¥1,130.18 |
80 | ¥25.33400 | ¥2,026.72 |
230 | ¥25.24126 | ¥5,805.49 |
480 | ¥24.31900 | ¥11,673.12 |
960 | ¥23.12000 | ¥22,195.20 |