


EMC2106-DZK-TR | |
|---|---|
DigiKey Part Number | 150-EMC2106-DZK-TR-ND - Tape & Reel (TR) 150-EMC2106-DZK-TRCT-ND - Cut Tape (CT) 150-EMC2106-DZK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC2106-DZK-TR |
Description | IC RPM FAN CTRLR 28VQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor Internal and External Sensor 2-Wire SMBus Output 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | EMC2106-DZK-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | ±2°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Register Bank, Tach | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.91000 | ¥21.91 |
| 25 | ¥18.19280 | ¥454.82 |
| 100 | ¥17.67600 | ¥1,767.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥17.67596 | ¥88,379.80 |











