MAX6643LBBAEE+T | ||
---|---|---|
DigiKey Part Number | MAX6643LBBAEE+TTR-ND - Tape & Reel (TR) MAX6643LBBAEE+TCT-ND - Cut Tape (CT) MAX6643LBBAEE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6643LBBAEE+T | |
Description | IC CNTRLR FAN SPEED 16-QSOP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor PWM Output 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6643LBBAEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, External Sensor | |
Accuracy | ±3.5°C Local(Max), ±3°C Remote(Max) | |
Topology | ADC, PWM Generator, Tach Counter | |
Output Type | PWM | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.65000 | ¥30.65 |
10 | ¥27.55200 | ¥275.52 |
25 | ¥26.05120 | ¥651.28 |
100 | ¥22.57660 | ¥2,257.66 |
250 | ¥21.41888 | ¥5,354.72 |
500 | ¥19.21894 | ¥9,609.47 |
1,000 | ¥16.20879 | ¥16,208.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.39834 | ¥38,495.85 |
5,000 | ¥14.81946 | ¥74,097.30 |