EEPROM Memory IC 4Kbit Microwire 2 MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66BT-I/OT

DigiKey Part Number
93LC66BT-I/OTTR-ND - Tape & Reel (TR)
93LC66BT-I/OTCT-ND - Cut Tape (CT)
93LC66BT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC66BT-I/OT
Description
IC EEPROM 4KBIT MIC WIRE SOT23-6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
93LC66BT-I/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
SOT-23-6
Memory Size
Base Product Number
Memory Organization
256 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA66BT-I/OTMicrochip Technology4,68993AA66BT-I/OTCT-ND¥3.13000Similar
In-Stock: 6,053
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.88282¥8,648.46
Manufacturers Standard Package