
TSB511IYLT | |
|---|---|
DigiKey Part Number | 497-TSB511IYLTTR-ND - Tape & Reel (TR) 497-TSB511IYLTCT-ND - Cut Tape (CT) 497-TSB511IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB511IYLT |
Description | RAIL-TO-RAIL INPUTS AND OUTPUTS, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 6 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.40000 | ¥54.00 |
| 25 | ¥4.86280 | ¥121.57 |
| 100 | ¥4.27390 | ¥427.39 |
| 250 | ¥3.99276 | ¥998.19 |
| 500 | ¥3.82372 | ¥1,911.86 |
| 1,000 | ¥3.69727 | ¥3,697.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.51218 | ¥10,536.54 |
| 6,000 | ¥3.42794 | ¥20,567.64 |
| 9,000 | ¥3.38577 | ¥30,471.93 |
| 15,000 | ¥3.33904 | ¥50,085.60 |
| 21,000 | ¥3.31173 | ¥69,546.33 |








