
TBSA30M-TP | |
|---|---|
DigiKey Part Number | 353-TBSA30M-TPTR-ND - Tape & Reel (TR) 353-TBSA30M-TPCT-ND - Cut Tape (CT) 353-TBSA30M-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBSA30M-TP |
Description | BRIDGE RECT 1PHASE 1KV 3A TBSG |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBSG |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 3 A |
Manufacturer MCC (Micro Commercial Components) | Voltage - Forward (Vf) (Max) @ If 1 V @ 1.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package TBSG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.95300 | ¥39.53 |
| 100 | ¥2.53560 | ¥253.56 |
| 500 | ¥1.92328 | ¥961.64 |
| 1,000 | ¥1.72570 | ¥1,725.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.51159 | ¥3,778.97 |
| 5,000 | ¥1.37914 | ¥6,895.70 |
| 7,500 | ¥1.31164 | ¥9,837.30 |
| 12,500 | ¥1.23577 | ¥15,447.12 |
| 17,500 | ¥1.19084 | ¥20,839.70 |
| 25,000 | ¥1.14718 | ¥28,679.50 |


