M2GL010-FGG484I | ||
---|---|---|
DigiKey Part Number | 1100-1180-ND | |
Manufacturer | ||
Manufacturer Product Number | M2GL010-FGG484I | |
Description | IC FPGA 233 I/O 484FBGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 233 933888 12084 484-BGA | |
Datasheet | Datasheet | |
EDA/CAD Models | M2GL010-FGG484I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 12084 | |
Total RAM Bits | 933888 | |
Number of I/O | 233 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.46000 | ¥394.46 |
25 | ¥368.19240 | ¥9,204.81 |
100 | ¥358.58680 | ¥35,858.68 |